


BC25SC08-08 | |
|---|---|
DigiKey Part Number | BC25SC08-08-ND |
Manufacturer | |
Manufacturer Product Number | BC25SC08-08 |
Description | SPEAKR 8.2OHM 100W TOP PT 94.1DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1731.62Hz | |
Impedance | 8.2 Ohms | |
Efficiency - dBA | 94.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 1.350" (34.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.127.04025 | kr.30,489.66 |
| Unit Price without VAT: | kr.127.04025 |
|---|---|
| Unit Price with VAT: | kr.158.80031 |




