
| PCE-PCM 1 | |
|---|---|
| DigiKey Part Number | 5617-PCE-PCM1-ND | 
| Manufacturer | |
| Manufacturer Product Number | PCE-PCM 1 | 
| Description | PCE-PCM 1 IS A MULTIPURPOSE DIGI | 
| Customer Reference | |
| Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures Voltage, Current, Resistance, and Frequency | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | PCE Instruments | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Current Meter, Clamp/Probe | |
| Specifications | Measures Voltage, Current, Resistance, and Frequency | |
| Ratings | CAT III 1000V, CAT IV 600V | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,496.83000 | kr.1,496.83 | 
| Unit Price without VAT: | kr.1,496.83000 | 
|---|---|
| Unit Price with VAT: | kr.1,871.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark