
PE9856B/SF-10 | |
|---|---|
DigiKey Part Number | 6099-PE9856B/SF-10-ND |
Manufacturer | |
Manufacturer Product Number | PE9856B/SF-10 |
Description | WR-90 Standard Gain Horn Antenna |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 10.3GHz | |
Frequency Range | 8.2GHz ~ 12.4GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 20dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 1.220" (31.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,342.91000 | kr.13,342.91 |
| Unit Price without VAT: | kr.13,342.91000 |
|---|---|
| Unit Price with VAT: | kr.16,678.63750 |

