
PE9532 | |
|---|---|
DigiKey Part Number | 6099-PE9532-ND |
Manufacturer | |
Manufacturer Product Number | PE9532 |
Description | COAX ADAPT RP-TNC TO TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-TNC Plug, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | RP-TNC Plug, Female Socket | |
Convert To (Adapter End) | TNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.632.10000 | kr.632.10 |
| 10 | kr.537.30900 | kr.5,373.09 |
| 25 | kr.503.69760 | kr.12,592.44 |
| 50 | kr.479.68320 | kr.23,984.16 |
| 100 | kr.456.82240 | kr.45,682.24 |
| Unit Price without VAT: | kr.632.10000 |
|---|---|
| Unit Price with VAT: | kr.790.12500 |

