
PE9337 | |
|---|---|
DigiKey Part Number | 6099-PE9337-ND |
Manufacturer | |
Manufacturer Product Number | PE9337 |
Description | COAX ADAPT SHV TO SHV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SHV Jack, Female Socket To SHV Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SHV Jack, Female Socket | |
Convert To (Adapter End) | SHV Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.594.44000 | kr.594.44 |
| 10 | kr.505.31100 | kr.5,053.11 |
| 25 | kr.473.69960 | kr.11,842.49 |
| 50 | kr.451.11500 | kr.22,555.75 |
| 100 | kr.429.61230 | kr.42,961.23 |
| Unit Price without VAT: | kr.594.44000 |
|---|---|
| Unit Price with VAT: | kr.743.05000 |



