PE91645 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 20
Unit Price: kr.1,488.06000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 63
Unit Price: kr.1,345.92000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.4,046.44000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.2,891.80000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.2,152.75000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.1,666.79000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.2,309.22000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.1,529.36660
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 4
Unit Price: kr.3,566.38000
Datasheet
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91645

DigiKey Part Number
6099-PE91645-ND
Manufacturer
Manufacturer Product Number
PE91645
Description
COAX ADAPT 2.4MM TO 2.4MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded, Threaded
Frequency - Max
50 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetherimide (PEI)
Mating Cycles
500
Insertion Loss
0.29dB
Operating Temperature
-50°C ~ 170°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.1,827.76000kr.1,827.76
Manufacturers Standard Package
Unit Price without VAT:kr.1,827.76000
Unit Price with VAT:kr.2,284.70000