
PE91538 | |
|---|---|
DigiKey Part Number | 6099-PE91538-ND |
Manufacturer | |
Manufacturer Product Number | PE91538 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 40 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,066.90000 | kr.1,066.90 |
| 10 | kr.906.96900 | kr.9,069.69 |
| 25 | kr.850.24480 | kr.21,256.12 |
| 50 | kr.809.72320 | kr.40,486.16 |
| Unit Price without VAT: | kr.1,066.90000 |
|---|---|
| Unit Price with VAT: | kr.1,333.62500 |



