
PE91259 | |
|---|---|
DigiKey Part Number | 6099-PE91259-ND |
Manufacturer | |
Manufacturer Product Number | PE91259 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Jack, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.571.74000 | kr.571.74 |
| 10 | kr.486.02400 | kr.4,860.24 |
| 25 | kr.455.61520 | kr.11,390.38 |
| 50 | kr.433.89180 | kr.21,694.59 |
| 100 | kr.413.21200 | kr.41,321.20 |
| Unit Price without VAT: | kr.571.74000 |
|---|---|
| Unit Price with VAT: | kr.714.67500 |



