PE91242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91242

DigiKey Part Number
6099-PE91242-ND
Manufacturer
Manufacturer Product Number
PE91242
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Tri-Metal
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.750.72000kr.750.72
10kr.638.13800kr.6,381.38
25kr.598.21840kr.14,955.46
50kr.569.70240kr.28,485.12
100kr.554.72000kr.55,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.750.72000
Unit Price with VAT:kr.938.40000