187.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 125MHz Bandwidth 1.3dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8728

DigiKey Part Number
6099-PE8728-ND
Manufacturer
Manufacturer Product Number
PE8728
Description
RF FILTER BAND PASS 187.5MHZ MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
187.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 125MHz Bandwidth 1.3dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
187.5MHz Center
Bandwidth
125MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.3dB
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
9.752" L x 5.339" W (247.70mm x 135.60mm)
Height (Max)
3.000" (76.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.25,112.37000kr.25,112.37
Manufacturers Standard Package
Unit Price without VAT:kr.25,112.37000
Unit Price with VAT:kr.31,390.46250