
PE8315 | |
|---|---|
DigiKey Part Number | 6099-PE8315-ND |
Manufacturer | |
Manufacturer Product Number | PE8315 |
Description | Isolator With 15 dB Isolation Fr |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 18 GHz SMA-FEMALE Isolator 10 W 15dB (Min) 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolator | |
Frequency | 4 GHz ~ 18 GHz | |
Isolation | 15dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 1.5dB (Max) | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,769.66000 | kr.13,769.66 |
| Unit Price without VAT: | kr.13,769.66000 |
|---|---|
| Unit Price with VAT: | kr.17,212.07500 |



