PE7AP412-05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,760.49000
Datasheet
RF Attenuators 5dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7AP412-05

DigiKey Part Number
6099-PE7AP412-05-ND
Manufacturer
Manufacturer Product Number
PE7AP412-05
Description
5DB ATTN 2.92MM 0.5W 40GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Pasternack
Power (Watts)
500mW
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF0915-6200-05Amphenol SV Microwave0SF0915-6200-05-NDkr.1,760.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,540.43000kr.1,540.43
10kr.1,453.89500kr.14,538.95
Manufacturers Standard Package
Unit Price without VAT:kr.1,540.43000
Unit Price with VAT:kr.1,925.53750