Parametric Equivalent

PE7AP412-04 | |
|---|---|
DigiKey Part Number | 6099-PE7AP412-04-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP412-04 |
Description | 4DB ATTN 2.92MM 0.5W 40GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Pasternack | Power (Watts) 500mW |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF0915-6200-04 | Amphenol SV Microwave | 0 | SF0915-6200-04-ND | kr.1,305.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,540.43000 | kr.1,540.43 |
| 10 | kr.1,363.63300 | kr.13,636.33 |
| 25 | kr.1,302.57840 | kr.32,564.46 |
| Unit Price without VAT: | kr.1,540.43000 |
|---|---|
| Unit Price with VAT: | kr.1,925.53750 |


