
PE7AP1001-20 | |
|---|---|
DigiKey Part Number | 6099-PE7AP1001-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP1001-20 |
Description | 20DB ATTN 4.3-10 15W 6GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 15W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 15W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case 4.3-10 In-Line Module |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,406.80000 | kr.3,406.80 |
| Unit Price without VAT: | kr.3,406.80000 |
|---|---|
| Unit Price with VAT: | kr.4,258.50000 |

