New Product
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7700-10

DigiKey Part Number
6099-PE7700-10-ND
Manufacturer
Manufacturer Product Number
PE7700-10
Description
10 DB FIXED ATTENUATOR FOR CRYOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.930.92000kr.930.92
10kr.791.35900kr.7,913.59
25kr.741.86760kr.18,546.69
50kr.706.50900kr.35,325.45
Manufacturers Standard Package
Unit Price without VAT:kr.930.92000
Unit Price with VAT:kr.1,163.65000