
PE7624-10 | |
|---|---|
DigiKey Part Number | 6099-PE7624-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7624-10 |
Description | 10 DB FIXED ATTENUATOR N-TYPE MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,004.64000 | kr.1,004.64 |
| 10 | kr.854.00400 | kr.8,540.04 |
| 25 | kr.800.59760 | kr.20,014.94 |
| 50 | kr.763.57440 | kr.38,178.72 |
| Unit Price without VAT: | kr.1,004.64000 |
|---|---|
| Unit Price with VAT: | kr.1,255.80000 |

