New Product
RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7612-4

DigiKey Part Number
6099-PE7612-4-ND
Manufacturer
Manufacturer Product Number
PE7612-4
Description
4 DB FIXED ATTENUATOR N-TYPE MAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
4dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.775.97000kr.775.97
10kr.659.62200kr.6,596.22
25kr.618.35760kr.15,458.94
50kr.588.88120kr.29,444.06
100kr.574.92240kr.57,492.24
Manufacturers Standard Package
Unit Price without VAT:kr.775.97000
Unit Price with VAT:kr.969.96250