RF IC Termination Radar 0Hz ~ 18GHz 5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6TR1176

DigiKey Part Number
6099-PE6TR1176-ND
Manufacturer
Manufacturer Product Number
PE6TR1176
Description
5 Watt RF Load Up to 18 GHz With
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF IC Termination Radar 0Hz ~ 18GHz 5W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Function
Termination
Frequency
0Hz ~ 18GHz
RF Type
Radar
Secondary Attributes
5W
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
TNC In-Line Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.1,261.34000kr.1,261.34
10kr.1,115.07900kr.11,150.79
25kr.1,064.54160kr.26,613.54
Manufacturers Standard Package
Unit Price without VAT:kr.1,261.34000
Unit Price with VAT:kr.1,576.67500