Parametric Equivalent

PE7488-6 | |
|---|---|
DigiKey Part Number | 6099-PE7488-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7488-6 |
Description | 6 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 26.5 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 26.5 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,512.72000 | kr.1,512.72 |
| 10 | kr.1,338.95100 | kr.13,389.51 |
| 25 | kr.1,278.93520 | kr.31,973.38 |
| Unit Price without VAT: | kr.1,512.72000 |
|---|---|
| Unit Price with VAT: | kr.1,890.90000 |


