Parametric Equivalent

PE7452-30 | |
|---|---|
DigiKey Part Number | 6099-PE7452-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7452-30 |
Description | 30 dB Fixed Attenuator, 4.3-10 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 50W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | 4.3-10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,606.88000 | kr.2,606.88 |
| 10 | kr.2,316.14800 | kr.23,161.48 |
| 25 | kr.2,215.81240 | kr.55,395.31 |
| Unit Price without VAT: | kr.2,606.88000 |
|---|---|
| Unit Price with VAT: | kr.3,258.60000 |


