Parametric Equivalent

PE7444-69 | |
|---|---|
DigiKey Part Number | 6099-PE7444-69-ND |
Manufacturer | |
Manufacturer Product Number | PE7444-69 |
Description | ROTARY ATTN 0-69DB DC-18GHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 69dB 0 Hz ~ 18 GHz 50 Ohms 2W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 0dB ~ 69dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32,289.11000 | kr.32,289.11 |
| Unit Price without VAT: | kr.32,289.11000 |
|---|---|
| Unit Price with VAT: | kr.40,361.38750 |


