PE7395-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,433.79000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.2,007.10500

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.2,918.53700

Parametric Equivalent


Mini-Circuits
In Stock: 7
Unit Price: kr.1,720.93000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 5
Unit Price: kr.1,749.84000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.2,835.25000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.4,592.32000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.2,951.27000
Datasheet
RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7395-20

DigiKey Part Number
6099-PE7395-20-ND
Manufacturer
Manufacturer Product Number
PE7395-20
Description
20 dB Fixed Attenuator, 2.92mm M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732870327Molex0900-0732870327-NDkr.1,433.79000Parametric Equivalent
4882-6240-20Amphenol XMA05984-4882-6240-20-NDkr.2,007.10500Parametric Equivalent
4882-6240-20-CRYOAmphenol XMA05984-4882-6240-20-CRYO-NDkr.2,918.53700Parametric Equivalent
BW-K20-2W44+Mini-Circuits73157-BW-K20-2W44+-NDkr.1,720.93000Parametric Equivalent
BW-KM20-2W44+Mini-Circuits53157-BW-KM20-2W44+-NDkr.1,749.84000Parametric Equivalent
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.2,659.69000kr.2,659.69
10kr.2,637.05300kr.26,370.53
Manufacturers Standard Package
Unit Price without VAT:kr.2,659.69000
Unit Price with VAT:kr.3,324.61250