
PE7394-40 | |
|---|---|
DigiKey Part Number | 6099-PE7394-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7394-40 |
Description | 40 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 4 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7580-40 | Pasternack | 3 | 6099-PE7580-40-ND | kr.2,920.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,007.70000 | kr.3,007.70 |
| Unit Price without VAT: | kr.3,007.70000 |
|---|---|
| Unit Price with VAT: | kr.3,759.62500 |


