Parametric Equivalent
Parametric Equivalent

PE7379-50 | |
|---|---|
DigiKey Part Number | 6099-PE7379-50-ND |
Manufacturer | |
Manufacturer Product Number | PE7379-50 |
Description | 50 dB Fixed Attenuator, 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 0 Hz ~ 6 GHz 50 Ohms 25W HEX In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case HEX In-Line Module |
Attenuation Value 50dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7380-50 | Pasternack | 0 | 6099-PE7380-50-ND | kr.4,434.26000 | Parametric Equivalent |
| SA6DFDF25W-50 | Fairview Microwave | 0 | 5328-SA6DFDF25W-50-ND | kr.4,188.58000 | Parametric Equivalent |
| SA6DMDF25W-50 | Fairview Microwave | 0 | 5328-SA6DMDF25W-50-ND | kr.3,880.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,402.62000 | kr.4,402.62 |
| 10 | kr.3,926.28600 | kr.39,262.86 |
| Unit Price without VAT: | kr.4,402.62000 |
|---|---|
| Unit Price with VAT: | kr.5,503.27500 |




