
PE7311-30 | |
|---|---|
DigiKey Part Number | 6099-PE7311-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7311-30 |
Description | 30 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 7.5 GHz 50 Ohms 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 7.5 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,434.26000 | kr.4,434.26 |
| 10 | kr.3,954.72100 | kr.39,547.21 |
| Unit Price without VAT: | kr.4,434.26000 |
|---|---|
| Unit Price with VAT: | kr.5,542.82500 |


