RF Directional Coupler Radar 8.2GHz ~ 12.4GHz 50dB 4W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWCT1075

DigiKey Part Number
6099-PEWCT1075-ND
Manufacturer
Manufacturer Product Number
PEWCT1075
Description
WR-90 Waveguide 50 dB Crossguide
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 8.2GHz ~ 12.4GHz 50dB 4W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Coupler Type
Standard
Frequency
8.2GHz ~ 12.4GHz
Coupling Factor
50dB
Applications
Radar
Insertion Loss
0.1dB
Power - Max
4W
Isolation
10dB
Return Loss
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.19,030.21000kr.19,030.21
Manufacturers Standard Package
Unit Price without VAT:kr.19,030.21000
Unit Price with VAT:kr.23,787.76250