RF Switch IC General Purpose SP6T 50Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE71S6376

DigiKey Part Number
6099-PE71S6376-ND
Manufacturer
Manufacturer Product Number
PE71S6376
Description
IC RF SWITCH SP6T 18GHZ MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP6T 50Ohm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP6T
Frequency Range
DC ~ 18GHz
Isolation
80dB
Insertion Loss
0.15dB
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
11V ~ 13V
Operating Temperature
-25°C ~ 70°C
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.16,556.34000kr.16,556.34
Manufacturers Standard Package
Unit Price without VAT:kr.16,556.34000
Unit Price with VAT:kr.20,695.42500