PE7090-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 21
Unit Price: kr.1,316.61000
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: kr.1,449.62000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.2,029.26500

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.2,950.85600

Parametric Equivalent


Mini-Circuits
In Stock: 51
Unit Price: kr.1,739.93000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 9
Unit Price: kr.1,769.16000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.2,306.45000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.3,415.63000
Datasheet
RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7090-3

DigiKey Part Number
6099-PE7090-3-ND
Manufacturer
Manufacturer Product Number
PE7090-3
Description
3 dB Fixed Attenuator, 2.92mm Ma
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Attenuation Value
3dB
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732870311Molex21900-0732870311-NDkr.1,316.61000Parametric Equivalent
0732870321Molex20900-0732870321-NDkr.1,449.62000Parametric Equivalent
4882-6240-03Amphenol XMA05984-4882-6240-03-NDkr.2,029.26500Parametric Equivalent
4882-6240-03-CRYOAmphenol XMA05984-4882-6240-03-CRYO-NDkr.2,950.85600Parametric Equivalent
BW-K3-2W44+Mini-Circuits513157-BW-K3-2W44+-NDkr.1,739.93000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.4,865.96000kr.4,865.96
10kr.4,342.28800kr.43,422.88
Manufacturers Standard Package
Unit Price without VAT:kr.4,865.96000
Unit Price with VAT:kr.6,082.45000