
PE7004-10 | |
|---|---|
DigiKey Part Number | 6099-PE7004-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7004-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,347.07000 | kr.2,347.07 |
| 10 | kr.2,083.50800 | kr.20,835.08 |
| 25 | kr.1,992.52760 | kr.49,813.19 |
| Unit Price without VAT: | kr.2,347.07000 |
|---|---|
| Unit Price with VAT: | kr.2,933.83750 |


