
PE6TR671 | |
|---|---|
DigiKey Part Number | 6099-PE6TR671-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR671 |
Description | 26.5GHZ TERMINATOR PLUG SMA 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 26.5 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.965.24000 | kr.965.24 |
| 10 | kr.820.53700 | kr.8,205.37 |
| 25 | kr.769.22440 | kr.19,230.61 |
| 50 | kr.732.56260 | kr.36,628.13 |
| Unit Price without VAT: | kr.965.24000 |
|---|---|
| Unit Price with VAT: | kr.1,206.55000 |


