
PE71S6379 | |
|---|---|
DigiKey Part Number  | 6099-PE71S6379-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PE71S6379  | 
Description  | IC RF SWITCH SP6T 26.5GHZ MODULE  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Switch IC General Purpose SP6T 50Ohm Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pasternack  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
RF Type  | General Purpose  | |
Topology  | -  | |
Circuit  | SP6T  | |
Frequency Range  | DC ~ 26.5GHz  | |
Isolation  | 80dB  | |
Insertion Loss  | 0.15dB  | |
Test Frequency  | 26.5GHz  | |
P1dB  | -  | |
IIP3  | -  | |
Features  | -  | |
Impedance  | 50Ohm  | |
Voltage - Supply  | 26V ~ 30V  | |
Operating Temperature  | -25°C ~ 70°C  | |
Package / Case  | Module, SMA Connectors  | |
Supplier Device Package  | Module  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17,262.78000 | kr.17,262.78 | 
| Unit Price without VAT: | kr.17,262.78000 | 
|---|---|
| Unit Price with VAT: | kr.21,578.47500 | 

