
PE6092 | |
---|---|
DigiKey Part Number | 6099-PE6092-ND |
Manufacturer | |
Manufacturer Product Number | PE6092 |
Description | 2 Watt RF Load With Chain Up to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Receptacle, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | Stainless Steel | |
Dielectric Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,252.93000 | kr.2,252.93 |
Unit Price without VAT: | kr.2,252.93000 |
---|---|
Unit Price with VAT: | kr.2,816.16250 |