SMA Torque Wrench Wrench 13/16" 7.27" (184.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5011-6

DigiKey Part Number
6099-PE5011-6-ND
Manufacturer
Manufacturer Product Number
PE5011-6
Description
WRENCH SMA TORQUE 13/16" 7.27"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 13/16" 7.27" (184.7mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Pasternack
End - Size
13/16"
Series
Length
7.27" (184.7mm)
Packaging
Retail Package
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Part Status
Active
Features
14 in-lbs (1.58Nm) Torque
Tool Type
SMA Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.4,127.47000kr.4,127.47
5kr.3,826.07600kr.19,130.38
10kr.3,703.32100kr.37,033.21
Manufacturers Standard Package
Unit Price without VAT:kr.4,127.47000
Unit Price with VAT:kr.5,159.33750