
PE4696 | |
|---|---|
DigiKey Part Number | 6099-PE4696-ND |
Manufacturer | |
Manufacturer Product Number | PE4696 |
Description | RP TNC Female Bulkhead Connector |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.518.23000 | kr.518.23 |
| Unit Price without VAT: | kr.518.23000 |
|---|---|
| Unit Price with VAT: | kr.647.78750 |



