
PE4602 | |
|---|---|
DigiKey Part Number | 6099-PE4602-ND |
Manufacturer | |
Manufacturer Product Number | PE4602 |
Description | 75 OHM BNC MALE CONNECTOR CRIMP/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 62, 71 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.50000 | kr.268.50 |
| 10 | kr.228.21500 | kr.2,282.15 |
| 25 | kr.213.92920 | kr.5,348.23 |
| 50 | kr.203.72440 | kr.10,186.22 |
| 100 | kr.194.00910 | kr.19,400.91 |
| 250 | kr.181.87988 | kr.45,469.97 |
| Unit Price without VAT: | kr.268.50000 |
|---|---|
| Unit Price with VAT: | kr.335.62500 |

