
PE4450 | |
|---|---|
DigiKey Part Number | 6099-PE4450-ND |
Manufacturer | |
Manufacturer Product Number | PE4450 |
Description | TNC Male Right Angle Connector C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 141, 142, 223, 400 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.358.60000 | kr.358.60 |
| 10 | kr.304.80800 | kr.3,048.08 |
| 25 | kr.285.73120 | kr.7,143.28 |
| 50 | kr.272.10340 | kr.13,605.17 |
| 100 | kr.259.13030 | kr.25,913.03 |
| 250 | kr.242.93260 | kr.60,733.15 |
| Unit Price without VAT: | kr.358.60000 |
|---|---|
| Unit Price with VAT: | kr.448.25000 |





