
PE4112 | |
|---|---|
DigiKey Part Number | 6099-PE4112-ND |
Manufacturer | |
Manufacturer Product Number | PE4112 |
Description | SMA Male Connector Solder Attach |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.195.34000 | kr.195.34 |
| 10 | kr.166.04200 | kr.1,660.42 |
| 25 | kr.155.64960 | kr.3,891.24 |
| 50 | kr.148.22180 | kr.7,411.09 |
| 100 | kr.141.15330 | kr.14,115.33 |
| 250 | kr.132.32632 | kr.33,081.58 |
| 500 | kr.126.01976 | kr.63,009.88 |
| Unit Price without VAT: | kr.195.34000 |
|---|---|
| Unit Price with VAT: | kr.244.17500 |

