TNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4068

DigiKey Part Number
6099-PE4068-ND
Manufacturer
Manufacturer Product Number
PE4068
Description
TNC Female Connector Clamp/Solde
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-55, 58, 141, 142, 223, 303, 400, LMR-195
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.234.18000kr.234.18
10kr.199.04700kr.1,990.47
25kr.186.59080kr.4,664.77
50kr.177.68800kr.8,884.40
100kr.169.21450kr.16,921.45
250kr.158.63376kr.39,658.44
Manufacturers Standard Package
Unit Price without VAT:kr.234.18000
Unit Price with VAT:kr.292.72500