PE3W13450/HS-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.459.08000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.605.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.397.71000
Datasheet
Cable Assembly Coaxial SMA to SMA LMR 100 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W13450/HS-36

DigiKey Part Number
6099-PE3W13450/HS-36-ND
Manufacturer
Manufacturer Product Number
PE3W13450/HS-36
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 100 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Retail Package
Cable Type
LMR 100
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00028-36Fairview Microwave05328-FMC00028-36-NDkr.459.08000Parametric Equivalent
FMC00856-36Fairview Microwave05328-FMC00856-36-NDkr.605.98000Parametric Equivalent
LCCA30151-FT3L-com05073-LCCA30151-FT3-NDkr.397.71000Parametric Equivalent
Available To Order
Factory Stock: 268
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.642.75000kr.642.75
Manufacturers Standard Package
Unit Price without VAT:kr.642.75000
Unit Price with VAT:kr.803.43750