PE3W05876/HS-60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.704.25000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,252.47000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.503.40000
Datasheet
Cable Assembly Coaxial N-Type to N-Type LMR 240 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W05876/HS-60

DigiKey Part Number
6099-PE3W05876/HS-60-ND
Manufacturer
Manufacturer Product Number
PE3W05876/HS-60
Description
COAX CBL N-TYPE TO N-TYPE 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 240 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
60.0" (1.5m) 5.0'
Packaging
Retail Package
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC0101245-60Fairview Microwave05328-FMC0101245-60-NDkr.704.25000Parametric Equivalent
PE3C10345-60Pasternack06099-PE3C10345-60-NDkr.1,252.47000Parametric Equivalent
PE3W04426-60Pasternack06099-PE3W04426-60-NDkr.503.40000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.765.11000kr.765.11
Manufacturers Standard Package
Unit Price without VAT:kr.765.11000
Unit Price with VAT:kr.956.38750