Parametric Equivalent
Parametric Equivalent

PE3C8814/BR-300 | |
|---|---|
DigiKey Part Number | 6099-PE3C8814/BR-300-ND |
Manufacturer | |
Manufacturer Product Number | PE3C8814/BR-300 |
Description | COAX CBL BNC TO HD-BNC 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 300.0" (7.6m) 25.0' |
Packaging Bulk | Cable Type Belden 1694A |
Part Status Active | Cable Impedance 75 Ohms |
Style BNC to HD-BNC | Connector Impedance 75 Ohms |
1st Connector BNC Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Brown |
2nd Connector HD-BNC Plug | Operating Temperature -20°C ~ 75°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA2674/BR-300 | Fairview Microwave | 0 | 5328-FMCA2674/BR-300-ND | kr.552.97000 | Parametric Equivalent |
| LCCA30798/BR-FT25 | L-com | 0 | 5073-LCCA30798/BR-FT25-ND | kr.465.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.606.42000 | kr.606.42 |
| Unit Price without VAT: | kr.606.42000 |
|---|---|
| Unit Price with VAT: | kr.758.02500 |



