PE3C8746/BK-120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.612.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.579.54000
Datasheet
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 4694R 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C8746/BK-120

DigiKey Part Number
6099-PE3C8746/BK-120-ND
Manufacturer
Manufacturer Product Number
PE3C8746/BK-120
Description
COAX CBL 1.0/2.3 TO 1.0/2.3 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 4694R 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
120.0" (3.0m) 10.0'
Packaging
Bulk
Cable Type
Belden 4694R
Part Status
Active
Cable Impedance
75 Ohms
Style
1.0/2.3 to 1.0/2.3
Connector Impedance
75 Ohms
1st Connector
1.0/2.3 Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
12 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
1.0/2.3 Plug
Operating Temperature
-30°C ~ 75°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA2606/BK-120Fairview Microwave05328-FMCA2606/BK-120-NDkr.612.57000Parametric Equivalent
LCCA30730/BK-FT10L-com05073-LCCA30730/BK-FT10-NDkr.579.54000Parametric Equivalent
Available To Order
Factory Stock: 41
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.547.78000kr.547.78
Manufacturers Standard Package
Unit Price without VAT:kr.547.78000
Unit Price with VAT:kr.684.72500