
PE38141/WH-24 | |
|---|---|
DigiKey Part Number | 6099-PE38141/WH-24-ND |
Manufacturer | |
Manufacturer Product Number | PE38141/WH-24 |
Description | COAX CBL SMB MINI-SMB MINI 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to SMB Mini 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMB Mini to SMB Mini | |
1st Connector | SMB Mini Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Mini Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | - | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | White | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.670.78000 | kr.670.78 |
| Unit Price without VAT: | kr.670.78000 |
|---|---|
| Unit Price with VAT: | kr.838.47500 |

