Cable Assembly Coaxial BNC to SMA RG-58 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3615-36

DigiKey Part Number
6099-PE3615-36-ND
Manufacturer
Manufacturer Product Number
PE3615-36
Description
COAX CBL BNC TO SMA 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
BNC to SMA
Cable Type
RG-58
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.619.80000kr.619.80
10kr.526.87900kr.5,268.79
25kr.493.91880kr.12,347.97
50kr.470.36960kr.23,518.48
100kr.447.95020kr.44,795.02
Manufacturers Standard Package
Unit Price without VAT:kr.619.80000
Unit Price with VAT:kr.774.75000