
PE2CP1110 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1110-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1110 |
Description | CPLR 20DBSMA 4-18GHZ 50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA, GSM, LTE 4GHz ~ 18GHz 20dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 18GHz | |
Coupling Factor | 20dB | |
Applications | CDMA, GSM, LTE | |
Insertion Loss | 0.5dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,148.64000 | kr.4,148.64 |
| 10 | kr.3,698.19200 | kr.36,981.92 |
| Unit Price without VAT: | kr.4,148.64000 |
|---|---|
| Unit Price with VAT: | kr.5,185.80000 |




