


PE19XR1003 | |
|---|---|
DigiKey Part Number | 6099-PE19XR1003-ND |
Manufacturer | |
Manufacturer Product Number | PE19XR1003 |
Description | 10 MHz Free Running Reference Os |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF Oscillator General Purpose 10MHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | RF Oscillator | |
Frequency | 10MHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20,503.88000 | kr.20,503.88 |
| Unit Price without VAT: | kr.20,503.88000 |
|---|---|
| Unit Price with VAT: | kr.25,629.85000 |





