SMA Torque Wrench Wrench 5/64" 6.44" (163.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5019-19A

DigiKey Part Number
6099-PE5019-19A-ND
Manufacturer
Manufacturer Product Number
PE5019-19A
Description
FIXED BREAK-OVER TORQUE WRENCH W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/64" 6.44" (163.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
Packaging
Box
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/64"
Length
6.44" (163.5mm)
Finish
Nickel
End Detail
-
Torque
Fixed, 5.00 in-lbs (0.57Nm)
Features
5 in-lbs (0.57Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,474.51000kr.3,474.51
5kr.3,220.75800kr.16,103.79
10kr.3,117.39100kr.31,173.91
Manufacturers Standard Package
Unit Price without VAT:kr.3,474.51000
Unit Price with VAT:kr.4,343.13750