
PPXD90000 | |
|---|---|
DigiKey Part Number | 4363-PPXD90000-ND |
Manufacturer | |
Manufacturer Product Number | PPXD90000 |
Description | 8.0PF-90PF, 9.5MM SIDE ADJUST, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 ~ 90pF Trimmer Capacitor 100 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Passive Plus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance Range | 8 ~ 90pF | |
Adjustment Type | Side | |
Voltage - Rated | 100 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 1500 @ 1MHz | |
Size / Dimension | 0.370" Dia (9.40mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.07000 | kr.123.07 |
| 10 | kr.94.48000 | kr.944.80 |
| 50 | kr.81.16560 | kr.4,058.28 |
| 100 | kr.76.62340 | kr.7,662.34 |
| 500 | kr.68.18244 | kr.34,091.22 |
| Unit Price without VAT: | kr.123.07000 |
|---|---|
| Unit Price with VAT: | kr.153.83750 |



