
1111C331GW601X | |
|---|---|
DigiKey Part Number | 4363-1111C331GW601XTR-ND - Tape & Reel (TR) 4363-1111C331GW601XCT-ND - Cut Tape (CT) 4363-1111C331GW601XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C331GW601X |
Description | .110 X.110 330 PF 2% 600 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 600V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.75000 | kr.53.75 |
| 10 | kr.40.31000 | kr.403.10 |
| 50 | kr.34.95600 | kr.1,747.80 |
| 100 | kr.33.29970 | kr.3,329.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.49402 | kr.15,247.01 |
| 1.000 | kr.29.62468 | kr.29,624.68 |
| 1.500 | kr.29.18894 | kr.43,783.41 |
| Unit Price without VAT: | kr.53.75000 |
|---|---|
| Unit Price with VAT: | kr.67.18750 |

