New at DigiKey
200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111C201KW102X

DigiKey Part Number
4363-1111C201KW102XTR-ND - Tape & Reel (TR)
4363-1111C201KW102XCT-ND - Cut Tape (CT)
4363-1111C201KW102XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1111C201KW102X
Description
.110 X.110 200 PF 10% 1000 VOLTS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.01000kr.36.01
10kr.26.23400kr.262.34
50kr.22.34820kr.1,117.41
100kr.21.14570kr.2,114.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.11124kr.9,555.62
1.000kr.18.48111kr.18,481.11
1.500kr.18.16535kr.27,248.03
2.500kr.17.81524kr.44,538.10
3.500kr.17.61045kr.61,636.57
Manufacturers Standard Package
Unit Price without VAT:kr.36.01000
Unit Price with VAT:kr.45.01250